KEMET CorporationC317C101K1G5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 100V C0G 10% Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 10% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
Use Kemet's C317C101K1G5TATR multilayer ceramic capacitor for various purposes in multiple applications. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 100pF. The C317C101K1G5TATR MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

