10-25% Rabatt
KEMET CorporationC320C102K2G5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 200V C0G 10% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 200VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 0.1 | |
| 5.08 X 3.18 X 5.84 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 5.84(Max) | |
| 7.36(Max) |
Due to the use of different ceramic dielectric materials used in this C320C102K2G5TA multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. Users like its straight wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C320C102K2G5TA MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

