50-75% Rabatt
KEMET CorporationC320C104Z5U5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V Z5U -20% to 80% Radial 2.54mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| -20% to 80% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 4 | |
| 5.08 X 3.18 X 5.84 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 5.84(Max) | |
| 7.36(Max) |
Do you need a capacitor with high stability and low losses? Then this C320C104Z5U5TA multilayer ceramic capacitor from Kemet is the solution you are looking for! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C320C104Z5U5TA MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

