KEMET CorporationC320C222J1G5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0022uF 100V C0G 5% Radial 2.54mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 0.1 | |
| 5.08 X 3.18 X 5.84 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 5.84(Max) | |
| 7.36(Max) |
This C320C222J1G5TATR multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The C320C222J1G5TATR MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.0022uF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

