KEMET CorporationC320C333K5R5TAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.033uF 50V X7R 10% Radial 2.54mm 125°C Bag

This C320C333K5R5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C320C333K5R5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.033uF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep.

Import TariffMay apply to this part

Auf Lager: 8.749 Stück

Regional Inventory: 1.749

    Total86,08 €Price for 1739

    1.749 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2130+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.749 Stück
      • Price: 0,0495 €
    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2433+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 7.000 Stück
      • Price: 0,0341 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.