10-25% Rabatt
TDKC3216X7S2A225M160AEKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 100V X7S 20% Pad SMD 1206 Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 100VDC | |
| X7S | |
| Soft Termination | |
| No | |
| Higher Mechanical Endurance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| +0.4|-0.2 | |
| +0.3|-0.2 | |
| +0.3|-0.2 |
Use its standard classification system to find out what this C3216X7S2A225M160AE multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 2.2uF. This device is made with flexiterm technology. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

