KEMET CorporationC322C102JCG5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 500V C0G 5% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 500VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 5.08 X 3.18 X 6.6 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 6.6(Max) | |
| 6.6(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C322C102JCG5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 500 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The C322C102JCG5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.001uF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 5.08(Max) mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

