50-75% Rabatt
KEMET CorporationC322C103J1R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 100V X7R 5% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 5.08 X 3.18 X 6.6 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 6.6(Max) | |
| 6.6(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this C322C103J1R5TA multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.01uF. It has a tolerance of 5%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. The C322C103J1R5TA MLCC capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

