25-50% Rabatt
KEMET CorporationC322C473KCR5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.047uF 500V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 5.08 X 3.18 X 6.6 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 6.6(Max) | |
| 6.6(Max) |
You can't go wrong with this C322C473KCR5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! Users like its outside bend wire form. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C322C473KCR5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 10%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 5.08(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

