50-75% Rabatt
KEMET CorporationC322C511JDG5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 510pF 1000V C0G 5% Radial 5.08mm 125°C Medical Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 510pF | |
| 5% | |
| 1000VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 5.08 X 3.81 X 6.6 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.81(Max) | |
| 6.6(Max) | |
| 6.6(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C322C511JDG5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 1000 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The C322C511JDG5TA MLCC capacitor has a radial termination style. Its capacitance value is 510pF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 5.08(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

