KEMET CorporationC322C821J1G5TAKondensator, keramisch, mehrschichtig

Cap Ceramic 820pF 100V C0G 5% Radial 5.08mm 125°C Bag

This C322C821J1G5TA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. Its capacitance value is 820pF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. The C322C821J1G5TA MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

11 Stück: morgen versandbereit

    Total0,09 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1822+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 11 Stück
      • Price: 0,0887 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.