KEMET CorporationC322C822K1R5TAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0082uF 100V X7R 10% Radial 5.08mm 125°C Bag

This C322C822K1R5TA multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. Its capacitance value is 0.0082uF. The C322C822K1R5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,24 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1711+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1 Stück
      • Price: 0,2367 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.