KEMET CorporationC323C103KCR5TAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 500V X7R 10% Radial 5.08mm 125°C Bag

Do you need a non-polarized capacitor? This C323C103KCR5TA multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 500 VDC. Users like its outside bend standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C323C103KCR5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.01uF. This product is 5.08(Max) mm long, 8.13(Max) mm tall and 5.08(Max) mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total0,24 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1911+
      Manufacturer Lead Time:
      44 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 5 Stück
      • Price: 0,2417 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.