KEMET CorporationC324C104K5R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 2.5 | |
| 5.08 X 3.18 X 5.84 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 5.84(Max) | |
| 5.84(Max) |
This C324C104K5R5TA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. Users like its outside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C324C104K5R5TA MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

