50-75% Rabatt
KEMET CorporationC330C103J2G5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 200V C0G 5% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 200VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 7.11 X 4.07 X 9.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
Since this C330C103J2G5TA multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. The C330C103J2G5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

