KEMET CorporationC330C104K2R5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 200V X7R 10% Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.11 X 4.07 X 9.14 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
This C330C104K2R5TATR multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The C330C104K2R5TATR MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

