KEMET CorporationC330C153J2G5TAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.015uF 200V C0G 5% Radial 5.08mm 125°C Bag

You can't go wrong with this C330C153J2G5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 0.015uF. The C330C153J2G5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%.

138 Stück: morgen versandbereit

    Total0,86 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2516+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 138 Stück
      • Price: 0,8568 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.