KEMET CorporationC330C334M5U5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 5 | |
| 7.62 X 3.81 X 9.14 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 7.62(Max) | |
| 3.81(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
Do you need a non-polarized capacitor? This C330C334M5U5TA multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C330C334M5U5TA MLCC capacitor has a radial termination style. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.33uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

