KEMET CorporationC330C563K2R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.056uF 200V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.056uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.11 X 4.07 X 9.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C330C563K2R5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 10%. The C330C563K2R5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.056uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

