KEMET CorporationC330C682F1G5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0068uF 100V C0G 1% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0068uF | |
| 1% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 7.11 X 4.07 X 9.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
Do you need a non-polarized capacitor? This C330C682F1G5TA multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0068uF. The C330C682F1G5TA MLCC capacitor has a radial termination style. It has a tolerance of 1%. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

