KEMET CorporationC333C105K5R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.11 X 4.07 X 10.16 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
You can't go wrong with this C333C105K5R5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62(Max) mm long, 9.91(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 1uF. It has a tolerance of 10%. The C333C105K5R5TA MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

