KEMET CorporationC333C105M5R5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 50V X7R 20% Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.11 X 4.07 X 10.16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
Use its standard classification system to find out what this C333C105M5R5TATR multilayer ceramic capacitor from Kemet can do for you! Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.62(Max) mm long, 9.91(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 1uF. The C333C105M5R5TATR MLCC capacitor has a radial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

