KEMET CorporationC333C105M5U5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 4 | |
| 7.11 X 4.07 X 10.16 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C333C105M5U5TA multilayer ceramic capacitor from Kemet! Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 1uF. It has a tolerance of 20%. The C333C105M5U5TA MLCC capacitor has a radial termination style. This product is 7.62(Max) mm long, 9.91(Max) mm tall and 3.81(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

