KEMET CorporationC333C105M5U5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 4 | |
| 7.11 X 4.07 X 10.16 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this C333C105M5U5TATR multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.62(Max) mm long, 9.91(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 1uF. The C333C105M5U5TATR MLCC capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

