KEMET CorporationC340C154K2R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.15uF 200V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.36 X 4.07 X 10.16 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.36(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
This C340C154K2R5TA multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its straight wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.15uF. It has a tolerance of 10%. This product is 10.16(Max) mm long, 11.68(Max) mm tall and 3.81(Max) mm deep. The C340C154K2R5TA MLCC capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

