KEMET CorporationC340C334K1R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 100V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.36 X 4.07 X 10.16 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.36(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
Use Kemet's C340C334K1R5TA multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16(Max) mm long, 11.68(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 0.33uF. The C340C334K1R5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

