KEMET CorporationC350C685K5R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 6.8uF 50V X7R 10% Radial 10.16mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 6.8uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 10.16 | |
| Dipped | |
| 2.5 | |
| 8.38 X 5.08 X 10.16 | |
| -55 | |
| 125 | |
| Bag | |
| 0.64 | |
| 8.38(Max) | |
| 5.08(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C350C685K5R5TA multilayer ceramic capacitor from Kemet! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 6.8uF. This product is 12.7(Max) mm long, 14.22(Max) mm tall and 5.08(Max) mm deep. The C350C685K5R5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

