Bulgin Components PLCC3922BEKippschalter
Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Round Lever | |
| SPDT | |
| (ON) OFF (ON) | |
| Threaded | |
| 16@277VAC | |
| 745.7@UL | |
| >1500VAC|>1500VDC | |
| >20 | |
| <100 | |
| 17.5 | |
| 1 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 3 | |
| 10.5 | |
| O-Ring/Internal/Washer | |
| Actuator/Internal/Panel | |
| O-Ring/N/A/Washer | |
| IP67 | |
| Nylon 6.6 | |
| Straight | |
| 15/32-32 | |
| 29.5 | |
| 10.5 | |
| 17 | |
| 29.5 | |
| 55.5 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

