KEMET CorporationC410C330J1G5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 33pF 100V C0G 5% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 2.54(Max) | |
| 4.32(Max) |
Do you need a capacitor with high stability and low losses? Then this C410C330J1G5TATR multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 33pF. It has a tolerance of 5%. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. The C410C330J1G5TATR MLCC capacitor has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

