50-75% Rabatt
KEMET CorporationC412C104K5R5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 | |
| 3.05 X 4.32 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 3.05(Max) | |
| 4.32(Max) |
This C412C104K5R5TATR multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.1uF. This product is 4.32(Max) mm long with a diameter of 3.05(Max) mm. It has a tolerance of 10%. The C412C104K5R5TATR MLCC capacitor has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
