KEMET CorporationC430C104M1U5TATRKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 100V Z5U 20% Axial 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 100VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 4 | |
| 3.81 X 7.37 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 7.37(Max) |
Do you need a capacitor with high stability and low losses? Then this C430C104M1U5TATR multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.1uF. The C430C104M1U5TATR MLCC capacitor has an axial termination style. This product is 7.37(Max) mm long with a diameter of 3.81(Max) mm. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

