TDKC4532X7T2E684M160KAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.68uF 250V X7T 20% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 20% | |
| 250VDC | |
| X7T | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.5 X 3.2 X 1.6 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.6 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C4532X7T2E684M160KA multilayer ceramic capacitor from TDK! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.5 mm long, 1.6 mm tall and 3.2 mm deep. It has a tolerance of 20%. Its capacitance value is 0.68uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

