KEMET CorporationC4CAPUB3100AA0JKondensator, Kunststofffilm
Cap Film 0.1uF 1200V PET/PP 5%( 14 X 33mm) Axial 0.0134 Ohm 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| Snubber | |
| 0.1uF | |
| 5% | |
| 1200VDC | |
| 0.0134 | |
| PET/PP | |
| Wound | |
| Through Hole | |
| Axial | |
| 14 X 33 | |
| -40 | |
| 85 | |
| 14(Max) | |
| 33(Max) | |
| 0.8 |
This C4CAPUB3100AA0J plastic film capacitor from Kemet comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 1200 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This product is 33(Max) mm long with a diameter of 14(Max) mm. The C4CAPUB3100AA0J polypropylene film capacitor has an axial termination style. Its capacitance value is 0.1uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

