10-25% Rabatt
SwitchcraftC56206L2XSchiebeschalter
Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| 0.5@125VAC 125VDC | |
| 1000Vrms | |
| 1000 | |
| 6000 | |
| 5.08 | |
| 2 | |
| 6.91 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 6.05 | |
| 4.6 | |
| Straight | |
| -20 | |
| 70 | |
| Miniature | |
| 15.88 | |
| 10.16 | |
| 7.49 | |
| 15.88 | |
| 10.16 | |
| 14.02 |
The C56206L2X slide switch from Switchcraft makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 0.5 A @ 125VAC 125VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -20 °C to 70 °C. The C56206L2X slide switch has a PC pin termination style. This product is 15.88 mm long, 14.02 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
