TDKC5750C0G2E154K230KNKondensator, keramisch, mehrschichtig
Cap Ceramic 0.15uF 250V C0G 10% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 10% | |
| 250VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5.7 X 5 X 2.3 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.3 |
Get more with less with TDK's C5750C0G2E154K230KN multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its capacitance value is 0.15uF. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

