TDKC5750C0G2W104K280KAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 450V C0G 10% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 450VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5.7 X 5 X 2.8 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.8 |
Do you need a non-polarized capacitor? This C5750C0G2W104K280KA multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5.7 mm long, 2.8 mm tall and 5 mm deep. It has a tolerance of 10%. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

