TDKC5750X7R1E106M200KAKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 25V X7R 20% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Low ESL | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 5.7 X 5 X 2 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
This C5750X7R1E106M200KA multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5.7 mm long, 2 mm tall and 5 mm deep. It has a tolerance of 20%. Its capacitance value is 10uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

