TDKC5750X7R2A105K230KAKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 100V X7R 10% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Mid Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3 | |
| 5.7 X 5 X 2.3 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.3 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
With alternating layers of ceramic acting as the dielectric and electrodes, this C5750X7R2A105K230KA multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep. Its capacitance value is 1uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

