BournsC650-260-WHTransientensperreinheiten
TBU Bidirectional 650V 300V 260mA 1us DFN SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 1 | |
| 3 | |
| 1 | |
| 650 | |
| 300 | |
| 14 | |
| 260 | |
| 330 | |
| 520 | |
| 1 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.35 | |
| 4.1 | |
| 0.95 | |
| Surface Mount | |
| DFN |
Avoid an overload of current by simply adding this C650-260-WH overcurrent protection device from Bourns. It has a typical reset voltage of 14 V. This transient protection device can produce a current up to 520 mA. This item should be stored between -65 °C and 150 °C. This transient protection device has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 3 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.35 mm long, 0.95 mm tall and 4.1 mm deep. It is made in a bidirectional configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

