SwitchcraftC6MSteckverbinder für Audio und Video
Conn XLR Connector M 6 POS ST Panel Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 6 | |
| 6 | |
| Straight | |
| 36.32 | |
| 27.79 | |
| Panel Mount |
The best way to use video and audio in your project is by using the xlr connector C6M audio and video connector from Switchcraft. This M connector has 6 M contacts. It has a straight body orientation. It has a male type gender. This connector has a single port. This product is 27.79 mm long with a diameter of 36.32 mm. It has 6 terminals.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

