Silicon LabsC8051F006-GQ | Mixed-Signal 32KB ISP FLASH MCUMicrocontrollers - MCUs
8051 25 MHz 32 kB 8-bit MCU
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| C8051F0xx | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 32KB | |
| 2.25KB | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 16 | |
| 4 | |
| 5 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 48 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this C8051F006-GQ microcontroller from Silicon Laboratories is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 32KB. This device is based on the 8051 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This is a 8 bit processor.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

