| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| C8051F12x | |
| CISC | |
| 8051 | |
| 8051 | |
| 100 | |
| 100 | |
| 8 | |
| Flash | |
| 128KB | |
| 8.25KB | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 32 | |
| 5 | |
| 2 | |
| 2 | |
| 8/8 | |
| 8/12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| Programmable Counter Array | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 64 | |
| Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this C8051F121-GQ microcontroller from Silicon Laboratories is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. This is a 8 bit processor. Its ADC resolution is 8/12, while its DAC resolution is 12. Its flash program memory is 128KB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

