Silicon LabsC8051F410-GQMicrocontrollers - MCUs

8051 50 MHz 32 kB 8-bit MCU

This C8051F410-GQ microcontroller from Silicon Laboratories will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.25 V. This is a 8 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the 8051 core architecture.

Auf Lager: 1.280 Stück

Regional Inventory: 380

    Total12,83 €Price for 1

    380 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2552+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 380 Stück
      • Price: 12,8323 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      26 Wochen
      • In Stock: 900 Stück
      • Price: 10,1372 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.