Silicon LabsC8051F527A-IMMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8203.20.60.60 | |
| Automotive | Yes |
| PPAP | No |
| C8051F52x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 2KB | |
| 256B | |
| 64KB | |
| Yes | |
| SPI/UART | |
| 6 | |
| 3 | |
| 16/16/16 | |
| 1 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| Programmable Counter Array | |
| 1.8 | |
| 2.5|3.3|5 | |
| 2.7|5.25 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 10 | |
| Leitungsform | No Lead |
A microcontroller is used in modern day control systems, this C8051F527A-IM microcontroller from Silicon Laboratories is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 2KB. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 2.7|5.25 V. This is a 8 bit processor. Its ADC resolution is 12.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

