50-75% Rabatt
Silicon LabsC8051F543-AMRMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 24-Pin QFN EP T/R
| Compliant | |
| 3A991.a.2 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| C8051F54x | |
| CISC | |
| 8051 | |
| 8051 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 16KB | |
| 1.25KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 18 | |
| 4 | |
| 16/16/16/16 | |
| 2 | |
| 1 | |
| 25 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| Programmable Counter Array | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.25 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 24 | |
| Leitungsform | No Lead |
A microcontroller is used in modern day control systems, this C8051F543-AMR microcontroller from Silicon Laboratories is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.25 V. Its flash program memory is 16KB. This device is based on the 8051 core architecture. This is a 8 bit processor. Its ADC resolution is 12.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

