Silicon LabsC8051F714-GQMicrocontrollers - MCUs
8051 25 MHz 8 kB capacitive touch 8-bit MCU
| Compliant | |
| 3A991A | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| C8051F71x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 8KB | |
| 512B | |
| Yes | |
| I2C/SPI/UART | |
| 39 | |
| 4 | |
| 16/16/16/16 | |
| 2 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| Programmable Counter Array | |
| 1.7|1.8 | |
| 1.8|3 | |
| 1.9|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 9 |
| Verpackungslänge | 9 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 48 | |
| Leitungsform | Gull-wing |
Silicon Laboratories' C8051F714-GQ microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 10. Its flash program memory is 8KB. This is a 8 bit processor. This device has a typical operating supply voltage of 1.8|3 V. Its minimum operating supply voltage of 1.7|1.8 V, while its maximum is 1.9|3.6 V. This device is based on the 8051 core architecture.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

