10-25% Rabatt
Silicon LabsC8051F975-A-GMMicrocontrollers - MCUs
8051 25 MHz 16 kB Flash 4 kB RAM Low Power Cap Sense 8-bit MCU
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| C8051F97x | |
| CISC | |
| CIP-51 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 16KB | |
| 4KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 19 | |
| 4 | |
| 16/16/16/16 | |
| 1 | |
| 1 | |
| 19 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 1.8 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 24 | |
| Leitungsform | No Lead |
This C8051F975-A-GM microcontroller from Silicon Laboratories is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 16KB. This device is based on the 8051 core architecture.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

