BournsC850-180-WHTransientensperreinheiten
TBU Bidirectional 850V 425V 180mA 1us DFN SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.59.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 1 | |
| 3 | |
| 1 | |
| 850 | |
| 425 | |
| 14 | |
| 180 | |
| 220 | |
| 360 | |
| 1 | |
| 14 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.35 | |
| 4.1 | |
| 0.95 | |
| Surface Mount | |
| DFN |
Are you looking to provide surge protection for your circuits? Then this C850-180-WH overcurrent protection device from Bourns is perfect for you. It has a typical reset voltage of 14 V. This transient protection device can produce a current up to 360 mA. This item should be stored between -65 °C and 150 °C. This transient protection device has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 3 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. It is made in a bidirectional configuration. This product is 8.35 mm long, 0.95 mm tall and 4.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

