KEMET CorporationC981U103MYVDBA7317Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.01uF 400VAC/250VAC Y5V 20%( 15 X 5mm) Radial Disc 10mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 400VAC|250VAC | |
| Y5V | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y2 | |
| 5 | |
| 15 X 5 | |
| -40 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 15(Max) | |
| 5(Max) | |
| 19(Max) | |
| Through Hole |
Dissipate heat faster with the C981U103MYVDBA7317 single-layer ceramic disc capacitor, designed from Kemet. It can withstand a voltage of 400 VAC|250VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. Its capacitance value is 0.01uF. It has a tolerance of 20%. The C981U103MYVDBA7317 high frequency capacitor has a radial termination style. This product is 5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

