ITT CorporationCA02COM-E10SL-4S-BSteckverbinder, rund
Conn Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 10SL-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Nickel | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 31.6 | |
| 25.4 | |
| 25.4 |
The mil-c-5015 circular CA02COM-E10SL-4S-B connector from ITT is the best way to connect any inputs you need for your application. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 10SL-4. It has a straight body orientation. This device has a maximum current rating of 22 A. This product is 31.6 mm long, 25.4 mm tall and 25.4 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

